Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Series
FK SMD
Equivalent Series Resistance
360mΩ
Polarised
Polar
Automotive Standard
AEC-Q200
Ripple Current
240mA
Leakage Current
16 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
€ 210.00
€ 0.21 Each (On a Reel of 1000) (ex VAT)
€ 249.90
€ 0.25 Each (On a Reel of 1000) (inc. VAT)
1000
€ 210.00
€ 0.21 Each (On a Reel of 1000) (ex VAT)
€ 249.90
€ 0.25 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | € 0.21 | € 210.00 |
2000 - 2000 | € 0.18 | € 180.00 |
3000 - 4000 | € 0.18 | € 180.00 |
5000+ | € 0.18 | € 180.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Series
FK SMD
Equivalent Series Resistance
360mΩ
Polarised
Polar
Automotive Standard
AEC-Q200
Ripple Current
240mA
Leakage Current
16 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.