Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Diameter
6.3mm
Series
FK SMD
Polarised
Polar
Tolerance
±20%
Automotive Standard
AEC-Q200
Country of Origin
Japan
€ 8.40
€ 0.84 Each (In a Pack of 10) (ex VAT)
€ 10.00
€ 1.00 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 8.40
€ 0.84 Each (In a Pack of 10) (ex VAT)
€ 10.00
€ 1.00 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.84 | € 8.40 |
100 - 490 | € 0.78 | € 7.80 |
500+ | € 0.68 | € 6.80 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Diameter
6.3mm
Series
FK SMD
Polarised
Polar
Tolerance
±20%
Automotive Standard
AEC-Q200
Country of Origin
Japan