Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.1mm
Ripple Current
600mA
Automotive Standard
AEC-Q200
Leakage Current
55 μA
Tolerance
±20%
Equivalent Series Resistance
160mΩ
Series
FK SMD
Polarised
Polar
Country of Origin
Malaysia
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
€ 220.00
€ 0.44 Each (On a Reel of 500) (ex VAT)
€ 261.80
€ 0.524 Each (On a Reel of 500) (inc. VAT)
500
€ 220.00
€ 0.44 Each (On a Reel of 500) (ex VAT)
€ 261.80
€ 0.524 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | € 0.44 | € 220.00 |
1000+ | € 0.42 | € 210.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.1mm
Ripple Current
600mA
Automotive Standard
AEC-Q200
Leakage Current
55 μA
Tolerance
±20%
Equivalent Series Resistance
160mΩ
Series
FK SMD
Polarised
Polar
Country of Origin
Malaysia
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.