Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P

RS Stock No.: 747-9087Brand: PanasonicManufacturers Part No.: EEEFK1H101P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

350mA

Automotive Standard

AEC-Q200

Leakage Current

63 μA

Equivalent Series Resistance

340mΩ

Series

FK SMD

Polarised

Polar

Country of Origin

Malaysia

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 210.00

€ 0.42 Each (On a Reel of 500) (ex VAT)

€ 249.90

€ 0.50 Each (On a Reel of 500) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P

€ 210.00

€ 0.42 Each (On a Reel of 500) (ex VAT)

€ 249.90

€ 0.50 Each (On a Reel of 500) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500€ 0.42€ 210.00
1000 - 1000€ 0.39€ 195.00
1500 - 2000€ 0.39€ 195.00
2500+€ 0.39€ 195.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

350mA

Automotive Standard

AEC-Q200

Leakage Current

63 μA

Equivalent Series Resistance

340mΩ

Series

FK SMD

Polarised

Polar

Country of Origin

Malaysia

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more