Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H100AR

Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
2000h
Polarised
Polar
Ripple Current
165mA
Automotive Standard
AEC-Q200
Leakage Current
5 μA
Tolerance
±20%
Equivalent Series Resistance
880mΩ
Series
FT SMD
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
€ 3.90
€ 0.39 Each (In a Pack of 10) (ex VAT)
€ 4.64
€ 0.464 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.90
€ 0.39 Each (In a Pack of 10) (ex VAT)
€ 4.64
€ 0.464 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.39 | € 3.90 |
50 - 90 | € 0.37 | € 3.70 |
100 - 240 | € 0.34 | € 3.40 |
250 - 490 | € 0.34 | € 3.40 |
500+ | € 0.31 | € 3.10 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
2000h
Polarised
Polar
Ripple Current
165mA
Automotive Standard
AEC-Q200
Leakage Current
5 μA
Tolerance
±20%
Equivalent Series Resistance
880mΩ
Series
FT SMD
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.