Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

G-AA Al electrolytic cap,2200uF 400V

RS Stock No.: 414-8099Brand: PanasonicManufacturers Part No.: EEGAA2G222GGM
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

63.5 x 79.38mm

Height

79.38mm

Minimum Operating Temperature

-40°C

Diameter

63.5mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Equivalent Series Resistance

56mΩ

Ripple Current

11.54A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

G-AA Al electrolytic cap,2200uF 400V

P.O.A.

G-AA Al electrolytic cap,2200uF 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

63.5 x 79.38mm

Height

79.38mm

Minimum Operating Temperature

-40°C

Diameter

63.5mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Equivalent Series Resistance

56mΩ

Ripple Current

11.54A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more