E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 33μF Surface Mount Polymer Capacitor, 80V dc

RS Stock No.: 772-0039Brand: PanasonicManufacturers Part No.: EEHZA1K330PDistrelec Article No.: 11049855
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Hybrid

Capacitance

33µF

Voltage

80V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

36mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

10 x 10.2mm

Series

ZA

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

1700mArms

Leakage Current

26.4 μA

Lifetime

10000h

Diameter

10mm

Dissipation Factor

8%

Polarised

Polar

Product details

ZA series

Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.

AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount

Applications

Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Stock information temporarily unavailable.

€ 3.60

€ 3.60 Each (ex VAT)

€ 4.28

€ 4.28 Each (inc. VAT)

Panasonic 33μF Surface Mount Polymer Capacitor, 80V dc
Select packaging type

€ 3.60

€ 3.60 Each (ex VAT)

€ 4.28

€ 4.28 Each (inc. VAT)

Panasonic 33μF Surface Mount Polymer Capacitor, 80V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.60
10 - 24€ 3.47
25 - 49€ 3.26
50 - 99€ 3.11
100+€ 2.87

Technical Document

Specifications

Technology

Hybrid

Capacitance

33µF

Voltage

80V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

36mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

10 x 10.2mm

Series

ZA

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

1700mArms

Leakage Current

26.4 μA

Lifetime

10000h

Diameter

10mm

Dissipation Factor

8%

Polarised

Polar

Product details

ZA series

Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.

AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount

Applications

Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.