Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 758-1058PBrand: PanasonicManufacturers Part No.: EEHZC1E101XP
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Hybrid

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Maximum Operating Temperature

+125°C

Height

7.7mm

Dimensions

6.3 (Dia) x 7.7mm

Series

ZC

Automotive Standard

AEC-Q200

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

1400mArms

Leakage Current

25 μA

Lifetime

1000 h, 4000h

Diameter

6.3mm

Dissipation Factor

14%

Product details

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount

Applications

Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.60

€ 0.63 Each (Supplied on a Reel) (ex VAT)

€ 14.99

€ 0.75 Each (Supplied on a Reel) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
Select packaging type

€ 12.60

€ 0.63 Each (Supplied on a Reel) (ex VAT)

€ 14.99

€ 0.75 Each (Supplied on a Reel) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
20 - 48€ 0.63€ 1.26
50 - 98€ 0.57€ 1.14
100 - 198€ 0.55€ 1.10
200+€ 0.50€ 1.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Hybrid

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Maximum Operating Temperature

+125°C

Height

7.7mm

Dimensions

6.3 (Dia) x 7.7mm

Series

ZC

Automotive Standard

AEC-Q200

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

1400mArms

Leakage Current

25 μA

Lifetime

1000 h, 4000h

Diameter

6.3mm

Dissipation Factor

14%

Product details

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount

Applications

Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more