Panasonic 120μF Surface Mount Polymer Capacitor, 50V dc

Technical Document
Specifications
Brand
PanasonicTechnology
Hybrid
Capacitance
120µF
Voltage
50V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
28mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
10.2mm
Maximum Operating Temperature
+125°C
Height
12mm
Dimensions
10 (Dia) x 10.2mm
Series
ZC
Ripple Current
1.6A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
0.1%
Diameter
10mm
Polarised
Polar
Leakage Current
60 μA
Lifetime
1000h
Country of Origin
Japan
€ 640.00
€ 1.28 Each (On a Reel of 500) (ex VAT)
€ 761.60
€ 1.523 Each (On a Reel of 500) (inc. VAT)
500
€ 640.00
€ 1.28 Each (On a Reel of 500) (ex VAT)
€ 761.60
€ 1.523 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | € 1.28 | € 640.00 |
1000 - 1000 | € 1.25 | € 625.00 |
1500+ | € 1.23 | € 615.00 |
Technical Document
Specifications
Brand
PanasonicTechnology
Hybrid
Capacitance
120µF
Voltage
50V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
28mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
10.2mm
Maximum Operating Temperature
+125°C
Height
12mm
Dimensions
10 (Dia) x 10.2mm
Series
ZC
Ripple Current
1.6A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
0.1%
Diameter
10mm
Polarised
Polar
Leakage Current
60 μA
Lifetime
1000h
Country of Origin
Japan