Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 758-1070Brand: PanasonicManufacturers Part No.: EEHZC1V151P
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Hybrid

Capacitance

150µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

27mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

7.7mm

Maximum Operating Temperature

+125°C

Height

10.2mm

Dimensions

8 (Dia) x 10.2mm

Series

ZC

Minimum Operating Temperature

-55°C

Ripple Current

1900mArms

Leakage Current

52.5 μA

Lifetime

1000 h, 4000h

Diameter

8mm

Dissipation Factor

12%

Automotive Standard

AEC-Q200

Polarised

Polar

Product details

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount

Applications

Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.50

€ 1.75 Each (In a Pack of 2) (ex VAT)

€ 4.16

€ 2.082 Each (In a Pack of 2) (inc. VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc
Select packaging type

€ 3.50

€ 1.75 Each (In a Pack of 2) (ex VAT)

€ 4.16

€ 2.082 Each (In a Pack of 2) (inc. VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Hybrid

Capacitance

150µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

27mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

7.7mm

Maximum Operating Temperature

+125°C

Height

10.2mm

Dimensions

8 (Dia) x 10.2mm

Series

ZC

Minimum Operating Temperature

-55°C

Ripple Current

1900mArms

Leakage Current

52.5 μA

Lifetime

1000 h, 4000h

Diameter

8mm

Dissipation Factor

12%

Automotive Standard

AEC-Q200

Polarised

Polar

Product details

ZC series

Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.

AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount

Applications

Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more