E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 100μF Surface Mount Polymer Capacitor, 50V

RS Stock No.: 434-009Brand: PanasonicManufacturers Part No.: EEHZV1H101V
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

100µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

10.5mm

Dimensions

10 x 10.5mm

Series

ZV

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

4.3Arms

Anti Vibration

Yes

Lifetime

4000h

Diameter

10mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 50V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

100µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

10.5mm

Dimensions

10 x 10.5mm

Series

ZV

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

4.3Arms

Anti Vibration

Yes

Lifetime

4000h

Diameter

10mm

Country of Origin

Japan