Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G331KJ

RS Stock No.: 711-8262Brand: PanasonicManufacturers Part No.: EETEE2G331KJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

2.33A

Tolerance

±20%

Series

EE SNAP IN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G331KJ
Select packaging type

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G331KJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

2.33A

Tolerance

±20%

Series

EE SNAP IN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more