Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETHC2E331HJ

RS Stock No.: 790-0304Brand: PanasonicManufacturers Part No.: EETHC2E331HJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

TS type HC

Ripple Current

1.2A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETHC2E331HJ
Select packaging type

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETHC2E331HJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

TS type HC

Ripple Current

1.2A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more