E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUEB1V471

RS Stock No.: 923-2893Brand: PanasonicManufacturers Part No.: EEUEB1V471
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

EB-A

Ripple Current

349mA

Leakage Current

164.5 μA

Tolerance

±20%

Polarised

Polar

Country of Origin

Malaysia

Product details

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications

Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 130.00

€ 0.65 Each (In a Bag of 200) (ex VAT)

€ 154.70

€ 0.774 Each (In a Bag of 200) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUEB1V471

€ 130.00

€ 0.65 Each (In a Bag of 200) (ex VAT)

€ 154.70

€ 0.774 Each (In a Bag of 200) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUEB1V471
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800€ 0.65€ 130.00
1000 - 1800€ 0.65€ 130.00
2000+€ 0.63€ 126.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

EB-A

Ripple Current

349mA

Leakage Current

164.5 μA

Tolerance

±20%

Polarised

Polar

Country of Origin

Malaysia

Product details

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications

Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more