Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H221

RS Stock No.: 449-1090Brand: PanasonicManufacturers Part No.: EEUFC1H221Distrelec Article No.: 30013806
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Series

FC Radial

Ripple Current

1.03A

Leakage Current

3 μA

Product details

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor, electrolytic, radial, 105CFC, 50V, 220uF
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 4.95

€ 0.99 Each (In a Pack of 5) (ex VAT)

€ 5.89

€ 1.178 Each (In a Pack of 5) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H221
Select packaging type

€ 4.95

€ 0.99 Each (In a Pack of 5) (ex VAT)

€ 5.89

€ 1.178 Each (In a Pack of 5) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H221
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.99€ 4.95
50 - 95€ 0.97€ 4.85
100 - 245€ 0.91€ 4.55
250 - 495€ 0.86€ 4.30
500+€ 0.78€ 3.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor, electrolytic, radial, 105CFC, 50V, 220uF
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Series

FC Radial

Ripple Current

1.03A

Leakage Current

3 μA

Product details

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor, electrolytic, radial, 105CFC, 50V, 220uF
P.O.A.Each (In a Pack of 10) (ex VAT)