Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J221S

RS Stock No.: 108-4117Brand: PanasonicManufacturers Part No.: EEUFC1J221S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

FC

Ripple Current

1.285A

Equivalent Series Resistance

85mΩ

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Product details

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 70.00

€ 0.70 Each (In a Bag of 100) (ex VAT)

€ 83.30

€ 0.833 Each (In a Bag of 100) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J221S

€ 70.00

€ 0.70 Each (In a Bag of 100) (ex VAT)

€ 83.30

€ 0.833 Each (In a Bag of 100) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J221S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400€ 0.70€ 70.00
500 - 900€ 0.68€ 68.00
1000 - 2400€ 0.68€ 68.00
2500+€ 0.68€ 68.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

FC

Ripple Current

1.285A

Equivalent Series Resistance

85mΩ

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Product details

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more