E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V182

RS Stock No.: 315-0776Brand: PanasonicManufacturers Part No.: EEUFC1V182Distrelec Article No.: 30013883
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

22mΩ

Series

FC Radial

Ripple Current

2.555A

Leakage Current

3 μA

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

Panasonic 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V182
Select packaging type

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

Panasonic 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V182
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.04€ 10.20
25 - 45€ 1.93€ 9.65
50 - 95€ 1.83€ 9.15
100 - 245€ 1.72€ 8.60
250+€ 1.59€ 7.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

22mΩ

Series

FC Radial

Ripple Current

2.555A

Leakage Current

3 μA

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more