Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221L

RS Stock No.: 107-1090Brand: PanasonicManufacturers Part No.: EEUFC1V221L
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

FC

Equivalent Series Resistance

85mΩ

Polarised

Polar

Ripple Current

730mA

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 62.00

€ 0.31 Each (In a Bag of 200) (ex VAT)

€ 73.78

€ 0.369 Each (In a Bag of 200) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221L

€ 62.00

€ 0.31 Each (In a Bag of 200) (ex VAT)

€ 73.78

€ 0.369 Each (In a Bag of 200) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 200€ 0.31€ 62.00
400 - 400€ 0.29€ 58.00
600 - 600€ 0.29€ 58.00
800+€ 0.29€ 58.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

FC

Equivalent Series Resistance

85mΩ

Polarised

Polar

Ripple Current

730mA

Leakage Current

3 μA

Country of Origin

Malaysia

Product details

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more