Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
65mΩ
Series
FC Radial
Ripple Current
995mA
Leakage Current
3 μA
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 18.50
€ 0.37 Each (Supplied in a Bag) (ex VAT)
€ 22.02
€ 0.44 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
€ 18.50
€ 0.37 Each (Supplied in a Bag) (ex VAT)
€ 22.02
€ 0.44 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 245 | € 0.37 | € 1.85 |
250 - 495 | € 0.37 | € 1.85 |
500 - 995 | € 0.37 | € 1.85 |
1000+ | € 0.37 | € 1.85 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
65mΩ
Series
FC Radial
Ripple Current
995mA
Leakage Current
3 μA
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.