Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J152

RS Stock No.: 920-4939Brand: PanasonicManufacturers Part No.: EEUFM0J152
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Polarised

Polar

Ripple Current

2.18A

Tolerance

±20%

Series

FM-A

Product details

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 104.00

€ 0.52 Each (In a Bag of 200) (ex VAT)

€ 123.76

€ 0.619 Each (In a Bag of 200) (inc. VAT)

Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J152

€ 104.00

€ 0.52 Each (In a Bag of 200) (ex VAT)

€ 123.76

€ 0.619 Each (In a Bag of 200) (inc. VAT)

Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J152
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800€ 0.52€ 104.00
1000 - 1800€ 0.47€ 94.00
2000+€ 0.47€ 94.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Polarised

Polar

Ripple Current

2.18A

Tolerance

±20%

Series

FM-A

Product details

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more