Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J102

RS Stock No.: 766-0040PBrand: PanasonicManufacturers Part No.: EEUFR0J102
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

3.5mm

Ripple Current

950mA

Leakage Current

≤0.01 CV μA (After 2 min)

Tolerance

±20%

Series

FR-A

Polarised

Polar

Dissipation Factor

200%

Product details

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 39.00

€ 0.39 Each (Supplied in a Bag) (ex VAT)

€ 46.41

€ 0.464 Each (Supplied in a Bag) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J102
Select packaging type

€ 39.00

€ 0.39 Each (Supplied in a Bag) (ex VAT)

€ 46.41

€ 0.464 Each (Supplied in a Bag) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J102
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 240€ 0.39€ 3.90
250 - 490€ 0.37€ 3.70
500 - 990€ 0.37€ 3.70
1000+€ 0.34€ 3.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

3.5mm

Ripple Current

950mA

Leakage Current

≤0.01 CV μA (After 2 min)

Tolerance

±20%

Series

FR-A

Polarised

Polar

Dissipation Factor

200%

Product details

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more