Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Series
FR Radial
Polarised
Polar
Ripple Current
455mA
Leakage Current
35.7 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 45.00
€ 0.18 Each (Supplied in a Bag) (ex VAT)
€ 53.55
€ 0.214 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
250
€ 45.00
€ 0.18 Each (Supplied in a Bag) (ex VAT)
€ 53.55
€ 0.214 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 1225 | € 0.18 | € 4.50 |
1250 - 2475 | € 0.10 | € 2.50 |
2500+ | € 0.10 | € 2.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Series
FR Radial
Polarised
Polar
Ripple Current
455mA
Leakage Current
35.7 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.