Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471LB

Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 20mm
Length
20mm
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Tolerance
±20%
Series
FR
Polarised
Polar
Country of Origin
Malaysia
€ 340.00
€ 0.34 Each (Supplied as a Tape) (ex VAT)
€ 404.60
€ 0.405 Each (Supplied as a Tape) (inc. VAT)
1000
€ 340.00
€ 0.34 Each (Supplied as a Tape) (ex VAT)
€ 404.60
€ 0.405 Each (Supplied as a Tape) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 20mm
Length
20mm
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Tolerance
±20%
Series
FR
Polarised
Polar
Country of Origin
Malaysia