E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H470

RS Stock No.: 923-2824Brand: PanasonicManufacturers Part No.: EEUFR1H470
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Polarised

Polar

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Series

FR

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 32.00

€ 0.16 Each (In a Bag of 200) (ex VAT)

€ 38.08

€ 0.19 Each (In a Bag of 200) (inc. VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H470

€ 32.00

€ 0.16 Each (In a Bag of 200) (ex VAT)

€ 38.08

€ 0.19 Each (In a Bag of 200) (inc. VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H470
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800€ 0.16€ 32.00
1000 - 1800€ 0.16€ 32.00
2000 - 3800€ 0.16€ 32.00
4000 - 7800€ 0.13€ 26.00
8000+€ 0.13€ 26.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Polarised

Polar

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Series

FR

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more