Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V681L

RS Stock No.: 708-3844PBrand: PanasonicManufacturers Part No.: EEUFR1V681L
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

FR Radial

Polarised

Polar

Ripple Current

2.47A

Tolerance

±20%

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 53.50

€ 1.07 Each (Supplied in a Bag) (ex VAT)

€ 63.66

€ 1.273 Each (Supplied in a Bag) (inc. VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V681L
Select packaging type

€ 53.50

€ 1.07 Each (Supplied in a Bag) (ex VAT)

€ 63.66

€ 1.273 Each (Supplied in a Bag) (inc. VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V681L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 245€ 1.07€ 5.35
250 - 495€ 0.78€ 3.90
500 - 995€ 0.60€ 3.00
1000+€ 0.55€ 2.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

FR Radial

Polarised

Polar

Ripple Current

2.47A

Tolerance

±20%

Country of Origin

Malaysia

Product details

FR Series 35 V to 63 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more