Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H102L

RS Stock No.: 145-8437Brand: PanasonicManufacturers Part No.: EEUFS1H102LDistrelec Article No.: 30108318
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

3270mArms

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Series

FS

Dissipation Factor

0.1%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 146.00

€ 1.46 Each (In a Box of 100) (ex VAT)

€ 173.74

€ 1.737 Each (In a Box of 100) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H102L

€ 146.00

€ 1.46 Each (In a Box of 100) (ex VAT)

€ 173.74

€ 1.737 Each (In a Box of 100) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H102L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 400€ 1.46€ 146.00
500 - 900€ 1.41€ 141.00
1000 - 2400€ 1.36€ 136.00
2500+€ 1.28€ 128.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

3270mArms

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Series

FS

Dissipation Factor

0.1%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in