E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H102L

RS Stock No.: 145-8478Brand: PanasonicManufacturers Part No.: EEUFS1H102L
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

3270mArms

Series

FS

Polarised

Polar

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.1%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.35

€ 2.27 Each (In a Pack of 5) (ex VAT)

€ 13.51

€ 2.701 Each (In a Pack of 5) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H102L

€ 11.35

€ 2.27 Each (In a Pack of 5) (ex VAT)

€ 13.51

€ 2.701 Each (In a Pack of 5) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H102L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.27€ 11.35
25 - 45€ 2.17€ 10.85
50 - 95€ 2.06€ 10.30
100 - 245€ 1.93€ 9.65
250+€ 1.78€ 8.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

3270mArms

Series

FS

Polarised

Polar

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.1%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more