Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K101LB

RS Stock No.: 176-3814Brand: PanasonicManufacturers Part No.: EEUFS1K101LB
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

9000h

Tolerance

±20%

Ripple Current

810mA

Series

FS

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Dissipation Factor

0.08%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 420.00

€ 0.42 Each (In a Bag of 1000) (ex VAT)

€ 499.80

€ 0.50 Each (In a Bag of 1000) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K101LB

€ 420.00

€ 0.42 Each (In a Bag of 1000) (ex VAT)

€ 499.80

€ 0.50 Each (In a Bag of 1000) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K101LB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

9000h

Tolerance

±20%

Ripple Current

810mA

Series

FS

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Dissipation Factor

0.08%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more