Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K820

RS Stock No.: 176-3921Brand: PanasonicManufacturers Part No.: EEUFS1K820
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

82µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

3.5mm

Tolerance

±20%

Ripple Current

590mA

Series

FS

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Dissipation Factor

0.08%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.00

€ 0.55 Each (In a Pack of 20) (ex VAT)

€ 13.09

€ 0.654 Each (In a Pack of 20) (inc. VAT)

Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K820

€ 11.00

€ 0.55 Each (In a Pack of 20) (ex VAT)

€ 13.09

€ 0.654 Each (In a Pack of 20) (inc. VAT)

Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole - EEUFS1K820
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

82µF

Voltage

80V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

3.5mm

Tolerance

±20%

Ripple Current

590mA

Series

FS

Polarised

Polar

Leakage Current

0.01 CV (After 2 Minutes) μA

Dissipation Factor

0.08%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more