Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
680mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Series
HD
Polarised
Polar
Country of Origin
Japan
Product details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 172.00
€ 0.86 Each (In a Bag of 200) (ex VAT)
€ 204.68
€ 1.023 Each (In a Bag of 200) (inc. VAT)
200
€ 172.00
€ 0.86 Each (In a Bag of 200) (ex VAT)
€ 204.68
€ 1.023 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | € 0.86 | € 172.00 |
400 - 600 | € 0.84 | € 168.00 |
800 - 1800 | € 0.73 | € 146.00 |
2000+ | € 0.73 | € 146.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
680mA
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Series
HD
Polarised
Polar
Country of Origin
Japan
Product details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.