Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
80V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
320mΩ
Series
FK SMD
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Polarised
Polar
Ripple Current
500mA
Country of Origin
Japan
Product details
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
€ 9.00
€ 1.80 Each (In a Pack of 5) (ex VAT)
€ 10.71
€ 2.142 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.00
€ 1.80 Each (In a Pack of 5) (ex VAT)
€ 10.71
€ 2.142 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
80V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
320mΩ
Series
FK SMD
Automotive Standard
AEC-Q200
Leakage Current
3 μA
Tolerance
±20%
Polarised
Polar
Ripple Current
500mA
Country of Origin
Japan
Product details
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified