Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic, ELJPA, 1210 (3225M) Wire-wound SMD Inductor 33 μH ±10% Wire-Wound 155mA Idc Q:15

RS Stock No.: 180-7919PBrand: PanasonicManufacturers Part No.: ELJPA330KF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

33 μH

Maximum dc Current

155mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

1.65Ω

Series

ELJPA

Maximum Self Resonant Frequency

12MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic, ELJPA, 1210 (3225M) Wire-wound SMD Inductor 33 μH ±10% Wire-Wound 155mA Idc Q:15
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic, ELJPA, 1210 (3225M) Wire-wound SMD Inductor 33 μH ±10% Wire-Wound 155mA Idc Q:15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

33 μH

Maximum dc Current

155mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±10%

Maximum DC Resistance

1.65Ω

Series

ELJPA

Maximum Self Resonant Frequency

12MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more