Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic ERA 2.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 742-0338Brand: PanasonicManufacturers Part No.: ERA3AEB272V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

2.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0.1W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)

The ERA series of metal film resistors from Panasonic offer high reliability and are stable at high temperatures and in high humidity. With excellent linearity and low noise, ERA film resistors are highly accurate and offer small temperature coefficient of resistance and small resistance tolerance. ERA thin film resistors are AEC-Q200 qualified, making them suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 250.00

€ 0.05 Each (On a Reel of 5000) (ex VAT)

€ 297.50

€ 0.06 Each (On a Reel of 5000) (inc. VAT)

Panasonic ERA 2.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

€ 250.00

€ 0.05 Each (On a Reel of 5000) (ex VAT)

€ 297.50

€ 0.06 Each (On a Reel of 5000) (inc. VAT)

Panasonic ERA 2.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 5000€ 0.05€ 250.00
10000 - 15000€ 0.05€ 250.00
20000+€ 0.05€ 250.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

2.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0.1W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)

The ERA series of metal film resistors from Panasonic offer high reliability and are stable at high temperatures and in high humidity. With excellent linearity and low noise, ERA film resistors are highly accurate and offer small temperature coefficient of resistance and small resistance tolerance. ERA thin film resistors are AEC-Q200 qualified, making them suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more