Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic, V Surge Absorber 6.3nF 5A, Clamping 65V, Varistor 33V

RS Stock No.: 720-9850Brand: PanasonicManufacturers Part No.: ERZV10D330
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

65V

Clamping Current

5A

Material

ZNR

Energy

4.8J

Series

V

Diameter

11.5mm

Maximum Surge Current

1000A

Capacitance

6.3nF

Length

34.5mm

Thickness

5mm

Dimensions

11.5 (Dia.) x 5mm

Lead Pitch

7.5mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

Stock information temporarily unavailable.

€ 5.70

€ 0.57 Each (In a Pack of 10) (ex VAT)

€ 6.78

€ 0.678 Each (In a Pack of 10) (inc. VAT)

Panasonic, V Surge Absorber 6.3nF 5A, Clamping 65V, Varistor 33V
Select packaging type

€ 5.70

€ 0.57 Each (In a Pack of 10) (ex VAT)

€ 6.78

€ 0.678 Each (In a Pack of 10) (inc. VAT)

Panasonic, V Surge Absorber 6.3nF 5A, Clamping 65V, Varistor 33V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.57€ 5.70
50 - 240€ 0.55€ 5.50
250 - 490€ 0.44€ 4.40
500+€ 0.34€ 3.40

Technical Document

Specifications

Varistor Voltage

33V

Maximum AC Voltage Rating

20V

Maximum DC Voltage Rating

26V

Clamping Voltage

65V

Clamping Current

5A

Material

ZNR

Energy

4.8J

Series

V

Diameter

11.5mm

Maximum Surge Current

1000A

Capacitance

6.3nF

Length

34.5mm

Thickness

5mm

Dimensions

11.5 (Dia.) x 5mm

Lead Pitch

7.5mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors