Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount

RS Stock No.: 238-3690Brand: PanasonicManufacturers Part No.: EVPAAM02W
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Japan

Stock information temporarily unavailable.

€ 7.00

€ 0.70 Each (Supplied as a Tape) (ex VAT)

€ 8.33

€ 0.833 Each (Supplied as a Tape) (inc. VAT)

Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
Select packaging type

€ 7.00

€ 0.70 Each (Supplied as a Tape) (ex VAT)

€ 8.33

€ 0.833 Each (Supplied as a Tape) (inc. VAT)

Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 0.70€ 7.00
100 - 190€ 0.60€ 6.00
200 - 490€ 0.52€ 5.20
500 - 990€ 0.50€ 5.00
1000+€ 0.39€ 3.90

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Japan