Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount

RS Stock No.: 238-3710PBrand: PanasonicManufacturers Part No.: EVPAWBD40
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

IP Rating

IP67

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

IP Rating

IP67

You may be interested in