E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount

RS Stock No.: 236-5038PBrand: PanasonicManufacturers Part No.: EVPBT6C4A000
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Length

2.5mm

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Length

2.5mm

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Malaysia

You may be interested in