Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount

RS Stock No.: 238-3753Brand: PanasonicManufacturers Part No.: EVQPUC02K
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 5.50

€ 0.55 Each (Supplied as a Tape) (ex VAT)

€ 6.54

€ 0.654 Each (Supplied as a Tape) (inc. VAT)

Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
Select packaging type

€ 5.50

€ 0.55 Each (Supplied as a Tape) (ex VAT)

€ 6.54

€ 0.654 Each (Supplied as a Tape) (inc. VAT)

Panasonic Black Push Plate Tactile Switch, SPST 50 mA Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Country of Origin

China

You may be interested in