E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount

RS Stock No.: 238-3762Brand: PanasonicManufacturers Part No.: EVQQ2M02W
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

€ 740.00

€ 0.37 Each (On a Reel of 2000) (ex VAT)

€ 880.60

€ 0.44 Each (On a Reel of 2000) (inc. VAT)

Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount

€ 740.00

€ 0.37 Each (On a Reel of 2000) (ex VAT)

€ 880.60

€ 0.44 Each (On a Reel of 2000) (inc. VAT)

Panasonic White Push Plate Tactile Switch, SPST 20 mA Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Malaysia

You may be interested in