Technical Document
Specifications
Brand
PanasonicPackage Type
1210
Type
Chip Bead
Dimensions
3.2 x 2.5 x 1.6mm
Length
3.2mm
Depth
2.5mm
Height
1.6mm
Maximum DC Resistance
50mΩ
Material
Ferrite
Application
Power Line, Signal Line
You may be interested in

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100 MHzBrand: Murata
€ 0.06Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 30Ω impedance at 100 MHzBrand: Murata
€ 0.06Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Panasonic Ferrite Bead (Chip Bead), 3.2 x 2.5 x 1.6mm (1210)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Panasonic Ferrite Bead (Chip Bead), 3.2 x 2.5 x 1.6mm (1210)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100 MHzBrand: Murata
€ 0.06Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 30Ω impedance at 100 MHzBrand: Murata
€ 0.06Each (In a Bag of 100) (ex VAT)
Technical Document
Specifications
Brand
PanasonicPackage Type
1210
Type
Chip Bead
Dimensions
3.2 x 2.5 x 1.6mm
Length
3.2mm
Depth
2.5mm
Height
1.6mm
Maximum DC Resistance
50mΩ
Material
Ferrite
Application
Power Line, Signal Line
You may be interested in

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100 MHzBrand: Murata
€ 0.06Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 30Ω impedance at 100 MHzBrand: Murata
€ 0.06Each (In a Bag of 100) (ex VAT)