E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 120 x 120mm

RS Stock No.: 135-9327Brand: PanasonicManufacturers Part No.: EYGS1212ZLGC
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

120 x 120mm

Thickness

0.2mm

Length

120mm

Width

120mm

Thermal Conductivity

400W/m·K

Material

Graphite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+400°C

Series

EYGS

Operating Temperature Range

-55 → +400 °C

Country of Origin

Japan

Product details

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS

The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits

• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C

Stock information temporarily unavailable.

€ 304.40

€ 30.44 Each (In a Bag of 10) (ex VAT)

€ 362.24

€ 36.224 Each (In a Bag of 10) (inc. VAT)

Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 120 x 120mm

€ 304.40

€ 30.44 Each (In a Bag of 10) (ex VAT)

€ 362.24

€ 36.224 Each (In a Bag of 10) (inc. VAT)

Panasonic EYGS Series Thermal Interface Sheet, 0.2mm Thick, 400W/m·K, Graphite, 120 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 10€ 30.44€ 304.40
20 - 30€ 27.96€ 279.60
40+€ 25.40€ 254.00

Technical Document

Specifications

Dimensions

120 x 120mm

Thickness

0.2mm

Length

120mm

Width

120mm

Thermal Conductivity

400W/m·K

Material

Graphite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+400°C

Series

EYGS

Operating Temperature Range

-55 → +400 °C

Country of Origin

Japan

Product details

Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS

The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.

Features and Benefits

• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C