Panasonic PCB Mount Power Relay, 24V dc Coil, 48A Switching Current, SPST

RS Stock No.: 173-8861Brand: PanasonicManufacturers Part No.: HE1AN-P-DC24V-Y5
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

48A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

38mm

Coil Resistance

300Ω

Coil Power

1.92W

Minimum Operating Temperature

-50°C

Height

36.3mm

Isolation Coil To Contact

5kV

Life

10000000 (Electrical) cycles

Depth

33mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

23.52 kVA

Application

Power

Country of Origin

Japan

Product details

HE Series

These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.

High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

Approvals

Ul; SCA; VDE; TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 835.25

€ 33.41 Each (In a Box of 25) (ex VAT)

€ 993.95

€ 39.758 Each (In a Box of 25) (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 48A Switching Current, SPST

€ 835.25

€ 33.41 Each (In a Box of 25) (ex VAT)

€ 993.95

€ 39.758 Each (In a Box of 25) (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 48A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

48A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

38mm

Coil Resistance

300Ω

Coil Power

1.92W

Minimum Operating Temperature

-50°C

Height

36.3mm

Isolation Coil To Contact

5kV

Life

10000000 (Electrical) cycles

Depth

33mm

Contact Material

Silver Alloy

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

23.52 kVA

Application

Power

Country of Origin

Japan

Product details

HE Series

These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.

High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

Approvals

Ul; SCA; VDE; TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more