Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic M9M Reversible Induction AC Motor, 60 W, 3 Phase, 4 Pole, 400 V

RS Stock No.: 424-005Brand: PanasonicManufacturers Part No.: M9MZ60GK4CGADistrelec Article No.: 30399693
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

60 W

AC Motor Type

Induction

Supply Voltage

400 V

Phase

3

Output Speed

1325 rpm @ 415 V

Number of Poles

4

Width

90mm

Rotation

Reversible

Current Rating

220 mA

Length

140.5mm

Maximum Output Torque

0.88 Nm

Bearing Type

Ball

Dimensions

140.5 x 90 x 90 mm

Series

M9M

Depth

90mm

Product details

60W 90x90mm Panasonic 3 Series Motors

Can easily be fitted together with Panasonic 3 Series 60W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers

Panasonic 3 Series Motors and Gearboxes

Approvals

UL, CE and CCC

You may be interested in
Stock information temporarily unavailable.

€ 406.89

€ 406.89 Each (ex VAT)

€ 484.20

€ 484.20 Each (inc. VAT)

Panasonic M9M Reversible Induction AC Motor, 60 W, 3 Phase, 4 Pole, 400 V

€ 406.89

€ 406.89 Each (ex VAT)

€ 484.20

€ 484.20 Each (inc. VAT)

Panasonic M9M Reversible Induction AC Motor, 60 W, 3 Phase, 4 Pole, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

60 W

AC Motor Type

Induction

Supply Voltage

400 V

Phase

3

Output Speed

1325 rpm @ 415 V

Number of Poles

4

Width

90mm

Rotation

Reversible

Current Rating

220 mA

Length

140.5mm

Maximum Output Torque

0.88 Nm

Bearing Type

Ball

Dimensions

140.5 x 90 x 90 mm

Series

M9M

Depth

90mm

Product details

60W 90x90mm Panasonic 3 Series Motors

Can easily be fitted together with Panasonic 3 Series 60W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers

Panasonic 3 Series Motors and Gearboxes

Approvals

UL, CE and CCC

You may be interested in