E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 30 m Detection Range

RS Stock No.: 431-1764Brand: PanasonicManufacturers Part No.: NX5M30A
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

30 m

Output Type

Relay

Electrical Connection

3 Wire Cable 2 m

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP66

Response Time

=10 ms

Minimum Operating Temperature

-20°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

NX5 — Universal Power Light Barriers

Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range

Accessories:

Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting

Stock information temporarily unavailable.

€ 370.45

€ 370.45 Each (ex VAT)

€ 440.84

€ 440.84 Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 30 m Detection Range

€ 370.45

€ 370.45 Each (ex VAT)

€ 440.84

€ 440.84 Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 30 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

30 m

Output Type

Relay

Electrical Connection

3 Wire Cable 2 m

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP66

Response Time

=10 ms

Minimum Operating Temperature

-20°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

NX5 — Universal Power Light Barriers

Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range

Accessories:

Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting