E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

RS Stock No.: 125-4532Brand: PanasonicManufacturers Part No.: PM-R25-R
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

6 mm

Output Type

NPN

Electrical Connection

Cable 1 m

Maximum dc Voltage

24V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP64

Maximum Current

50 (Sink Current) mA

Response Time

20 (Received) μs, 80 (Interrupted) μs

Series

PM-25

Minimum Operating Temperature

-25°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+55°C

Housing Material

PBT (Enclosure), Polycarbonate (Display Section)

Standards Met

IEC

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

PM-25 Series U-Shaped Ultra Small Photoelectric Sensors

Panasonic PM-25 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits

Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available

Stock information temporarily unavailable.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

6 mm

Output Type

NPN

Electrical Connection

Cable 1 m

Maximum dc Voltage

24V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP64

Maximum Current

50 (Sink Current) mA

Response Time

20 (Received) μs, 80 (Interrupted) μs

Series

PM-25

Minimum Operating Temperature

-25°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+55°C

Housing Material

PBT (Enclosure), Polycarbonate (Display Section)

Standards Met

IEC

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

PM-25 Series U-Shaped Ultra Small Photoelectric Sensors

Panasonic PM-25 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits

Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available