Panasonic Timer Relay, 100 → 120V ac, 2-Contact, 0.15 s → 30min, 1-Function, DPDT

RS Stock No.: 812-7803Brand: PanasonicManufacturers Part No.: PMH-30M-AC120V
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

100 → 120V ac

Time Range

0.15 s → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Switch Configuration

DPDT

Power Supply

External

Width

80.3mm

Maximum Operating Temperature

+50°C

Depth

50mm

Length

36mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic Timer Relay, 100 → 120V ac, 2-Contact, 0.15 s → 30min, 1-Function, DPDT

P.O.A.

Panasonic Timer Relay, 100 → 120V ac, 2-Contact, 0.15 s → 30min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

100 → 120V ac

Time Range

0.15 s → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Switch Configuration

DPDT

Power Supply

External

Width

80.3mm

Maximum Operating Temperature

+50°C

Depth

50mm

Length

36mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Country of Origin

Japan