Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 431-2622Brand: PanasonicManufacturers Part No.: PMR24
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

Maximum Current

50 mA

Response Time

<=100 (Light Interrupted) μs, <=20 (Light Received) μs

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

Maximum Current

50 mA

Response Time

<=100 (Light Interrupted) μs, <=20 (Light Received) μs

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Korea, Republic Of