Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panduit Self Adhesive Natural Cable Tie Mount 28.7 mm x 28.7mm, 4.8mm Max. Cable Tie Width

RS Stock No.: 848-1069Brand: PanduitManufacturers Part No.: ABMS-A-D
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

Panduit

Colour

Natural

Cable Tie Width Acceptance

4.8mm

Length

28.7mm

Width

28.7 mm

Fixing Hole Diameter

5.2mm

Self Adhesive

Yes

Material

Nylon 66

Series

ABM

Maximum Operating Temperature

+85°C

Quantity

500

Country of Origin

United States

Product details

Panduit® 4-Way Adhesive Backed Cable Tie Mounts

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Superior adhesive for long term reliability
4-way cable tie entry makes part orientation fast and easy
Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Use with Panduit® cable ties for a complete wire routing solution
Lower inventory costs and speed installation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Self Adhesive Natural Cable Tie Mount 28.7 mm x 28.7mm, 4.8mm Max. Cable Tie Width

P.O.A.

Panduit Self Adhesive Natural Cable Tie Mount 28.7 mm x 28.7mm, 4.8mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Colour

Natural

Cable Tie Width Acceptance

4.8mm

Length

28.7mm

Width

28.7 mm

Fixing Hole Diameter

5.2mm

Self Adhesive

Yes

Material

Nylon 66

Series

ABM

Maximum Operating Temperature

+85°C

Quantity

500

Country of Origin

United States

Product details

Panduit® 4-Way Adhesive Backed Cable Tie Mounts

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Superior adhesive for long term reliability
4-way cable tie entry makes part orientation fast and easy
Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Use with Panduit® cable ties for a complete wire routing solution
Lower inventory costs and speed installation

You may be interested in