E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panduit Cable Tie, Dome Top Barb Ty, 780mm x 7 mm, Natural Nylon, Pk-100

RS Stock No.: 850-5241Brand: PanduitManufacturers Part No.: BT9LH-C
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

780mm

Width

7 mm

Colour

Natural

Material

Nylon 66

Type

Dome Top Barb Ty

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

BT

Maximum Bundle Diameter

229mm

Country of Origin

Costa Rica

Product details

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Dome Top Barb Ty, 780mm x 7 mm, Natural Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Dome Top Barb Ty, 780mm x 7 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

780mm

Width

7 mm

Colour

Natural

Material

Nylon 66

Type

Dome Top Barb Ty

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

BT

Maximum Bundle Diameter

229mm

Country of Origin

Costa Rica

Product details

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection