Panduit CP, Cat6e RJ45 24 Port Patch Panel, UTP Shielding

RS Stock No.: 848-5522Brand: PanduitManufacturers Part No.: CP24688BL
brand-logo

Technical Document

Specifications

Brand

Panduit

Accessory Type

Patch Panel

Interface Type

RJ45

LAN Category

Cat6e

Shield Type

UTP

Number Of Ports

24

Series

CP

Country of Origin

Mexico

Product details

CP Series Patch Panels

Panduit Mini-Com Series modular patch panels accept Mini-Com UTP, fibre optic and audio/video modules, which snap in and out allowing easy changes. The patch panels mount to standard EIA 19” racks and accept rear mounted faceplates that allow the modules to be flush with the front of patch panel.

Stock information temporarily unavailable.

€ 955.53

€ 955.53 Each (ex VAT)

€ 1,137.08

€ 1,137.08 Each (inc. VAT)

Panduit CP, Cat6e RJ45 24 Port Patch Panel, UTP Shielding

€ 955.53

€ 955.53 Each (ex VAT)

€ 1,137.08

€ 1,137.08 Each (inc. VAT)

Panduit CP, Cat6e RJ45 24 Port Patch Panel, UTP Shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 955.53
2 - 4€ 914.94
5+€ 901.21

Technical Document

Specifications

Brand

Panduit

Accessory Type

Patch Panel

Interface Type

RJ45

LAN Category

Cat6e

Shield Type

UTP

Number Of Ports

24

Series

CP

Country of Origin

Mexico

Product details

CP Series Patch Panels

Panduit Mini-Com Series modular patch panels accept Mini-Com UTP, fibre optic and audio/video modules, which snap in and out allowing easy changes. The patch panels mount to standard EIA 19” racks and accept rear mounted faceplates that allow the modules to be flush with the front of patch panel.